
C1206C106K3PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C106K3PACTUTR-ND - Tape & Reel (TR) 399-C1206C106K3PACTUCT-ND - Cut Tape (CT) 399-C1206C106K3PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106K3PACTU |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106K3PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,05500 Kč | 70,55 Kč |
| 50 | 5,29560 Kč | 264,78 Kč |
| 100 | 4,75600 Kč | 475,60 Kč |
| 500 | 3,84516 Kč | 1 922,58 Kč |
| 1 000 | 3,56399 Kč | 3 563,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,33260 Kč | 6 665,20 Kč |
| 4 000 | 3,14230 Kč | 12 569,20 Kč |
| 6 000 | 3,04695 Kč | 18 281,70 Kč |
| 10 000 | 2,94132 Kč | 29 413,20 Kč |
| 14 000 | 2,87958 Kč | 40 314,12 Kč |
| 20 000 | 2,82018 Kč | 56 403,60 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

