10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12063D106KAT2A

DigiKey Part Number
478-5331-2-ND - Tape & Reel (TR)
478-5331-1-ND - Cut Tape (CT)
478-5331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12063D106KAT2A
Description
CAP CER 10UF 25V X5R 1206
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
12063D106KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 371 871
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
107,11800 Kč71,18 Kč
505,34600 Kč267,30 Kč
1004,80430 Kč480,43 Kč
5003,88798 Kč1 943,99 Kč
1 0003,60494 Kč3 604,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,37228 Kč6 744,56 Kč
4 0003,18078 Kč12 723,12 Kč
6 0003,08485 Kč18 509,10 Kč
10 0002,97861 Kč29 786,10 Kč
14 0002,91647 Kč40 830,58 Kč
20 0002,85672 Kč57 134,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč