GRM31CR61E106KE83K is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Murata Electronics
In Stock: 170 211
Unit Price: 5,42000 Kč
Datasheet
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR61E106KE83K

DigiKey Part Number
490-GRM31CR61E106KE83KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM31CR61E106KE83K
Description
CAP CER MLCC
Customer Reference
Detailed Description
10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR61E106KE83K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.075" (1.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM188R61E106KA73JMurata Electronics170 211490-GRM188R61E106KA73JCT-ND5,42000 KčSimilar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0009,25070 Kč55 504,20 Kč
Manufacturers Standard Package
Unit Price without VAT:9,25070 Kč
Unit Price with VAT:11,19335 Kč