
GRM188R61E106KA73J | |
|---|---|
DigiKey Part Number | 490-GRM188R61E106KA73JTR-ND - Tape & Reel (TR) 490-GRM188R61E106KA73JCT-ND - Cut Tape (CT) 490-GRM188R61E106KA73JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61E106KA73J |
Description | CAP CER 10UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61E106KA73J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GMC10X5R106K25NT | Cal-Chip Electronics, Inc. | 29 964 | 4713-GMC10X5R106K25NTCT-ND | 6,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 3,10700 Kč | 31,07 Kč |
| 50 | 2,23580 Kč | 111,79 Kč |
| 100 | 1,97080 Kč | 197,08 Kč |
| 500 | 1,52328 Kč | 761,64 Kč |
| 1 000 | 1,38543 Kč | 1 385,43 Kč |
| 2 500 | 1,24024 Kč | 3 100,60 Kč |
| 5 000 | 1,15281 Kč | 5 764,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,13235 Kč | 11 323,50 Kč |
| 20 000 | 1,07034 Kč | 21 406,80 Kč |
| 30 000 | 1,03928 Kč | 31 178,40 Kč |
| 50 000 | 1,00486 Kč | 50 243,00 Kč |
| 70 000 | 0,98474 Kč | 68 931,80 Kč |
| 100 000 | 0,96538 Kč | 96 538,00 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

