
GMC10X5R106K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R106K25NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R106K25NTCT-ND - Cut Tape (CT) 4713-GMC10X5R106K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R106K25NT |
Description | CAP0603 X5R 10UF 10% 25V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 3,98300 Kč | 39,83 Kč |
| 50 | 2,91980 Kč | 145,99 Kč |
| 100 | 2,58820 Kč | 258,82 Kč |
| 500 | 2,03550 Kč | 1 017,75 Kč |
| 1 000 | 1,86469 Kč | 1 864,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,60869 Kč | 6 434,76 Kč |
| 8 000 | 1,51367 Kč | 12 109,36 Kč |
| 12 000 | 1,46609 Kč | 17 593,08 Kč |
| 20 000 | 1,41336 Kč | 28 267,20 Kč |
| 28 000 | 1,38253 Kč | 38 710,84 Kč |
| 40 000 | 1,35287 Kč | 54 114,80 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |

