
1206X106K250CT | |
|---|---|
DigiKey Part Number | 1292-1206X106K250CTTR-ND - Tape & Reel (TR) 1292-1206X106K250CT-ND - Cut Tape (CT) 1292-1206X106K250CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206X106K250CT |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 2,94700 Kč | 29,47 Kč |
| 50 | 2,11340 Kč | 105,67 Kč |
| 100 | 1,86290 Kč | 186,29 Kč |
| 500 | 1,43898 Kč | 719,49 Kč |
| 1 000 | 1,30847 Kč | 1 308,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,20101 Kč | 2 402,02 Kč |
| 4 000 | 1,11276 Kč | 4 451,04 Kč |
| 6 000 | 1,06853 Kč | 6 411,18 Kč |
| 10 000 | 1,01960 Kč | 10 196,00 Kč |
| 14 000 | 0,99099 Kč | 13 873,86 Kč |
| 20 000 | 0,96346 Kč | 19 269,20 Kč |
| 24 000 | 0,95043 Kč | 22 810,32 Kč |
| 48 000 | 0,90653 Kč | 43 513,44 Kč |
| 50 000 | 0,90420 Kč | 45 210,00 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |

