
CGA5L3X5R1E106K160AB | |
|---|---|
DigiKey Part Number | 445-12854-2-ND - Tape & Reel (TR) 445-12854-1-ND - Cut Tape (CT) 445-12854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X5R1E106K160AB |
Description | CAP CER 10UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X5R1E106K160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L3X5R1V106K160AB | TDK | 160 655 | 445-7887-1-ND | 16,48000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 8,57200 Kč | 85,72 Kč |
| 50 | 6,50280 Kč | 325,14 Kč |
| 100 | 5,86670 Kč | 586,67 Kč |
| 500 | 4,79426 Kč | 2 397,13 Kč |
| 1 000 | 4,46287 Kč | 4 462,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,07068 Kč | 8 141,36 Kč |
| 4 000 | 3,85274 Kč | 15 410,96 Kč |
| 6 000 | 3,74363 Kč | 22 461,78 Kč |
| 10 000 | 3,62268 Kč | 36 226,80 Kč |
| 14 000 | 3,55198 Kč | 49 727,72 Kč |
| 20 000 | 3,48396 Kč | 69 679,20 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |

