
CGA5L3X5R1V106K160AB | |
|---|---|
DigiKey Part Number | 445-7887-2-ND - Tape & Reel (TR) 445-7887-1-ND - Cut Tape (CT) 445-7887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA5L3X5R1V106K160AB |
Description | CAP CER 10UF 35V X5R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA5L3X5R1V106K160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 10,45700 Kč | 104,57 Kč |
| 50 | 8,01700 Kč | 400,85 Kč |
| 100 | 7,26740 Kč | 726,74 Kč |
| 500 | 5,99912 Kč | 2 999,56 Kč |
| 1 000 | 5,60689 Kč | 5 606,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,13328 Kč | 10 266,56 Kč |
| 4 000 | 4,87532 Kč | 19 501,28 Kč |
| 6 000 | 4,74607 Kč | 28 476,42 Kč |
| 10 000 | 4,60287 Kč | 46 028,70 Kč |
| 14 000 | 4,51911 Kč | 63 267,54 Kč |
| 20 000 | 4,43857 Kč | 88 771,40 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |

