GRM31CR61E335KA88L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 9 340
Unit Price: 17,27000 Kč
Datasheet

Direct


TDK Corporation
In Stock: 3 568
Unit Price: 6,66000 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Upgrade


KEMET
In Stock: 3 481
Unit Price: 23,30000 Kč
Datasheet

Upgrade


TDK Corporation
In Stock: 2 161
Unit Price: 16,23000 Kč
Datasheet

Upgrade


TDK Corporation
In Stock: 4 934
Unit Price: 15,81000 Kč
Datasheet

Upgrade


TDK Corporation
In Stock: 27 412
Unit Price: 6,66000 Kč
Datasheet

Upgrade


TDK Corporation
In Stock: 25 809
Unit Price: 19,97000 Kč
Datasheet

Upgrade


TDK Corporation
In Stock: 3 454
Unit Price: 18,10000 Kč
Datasheet

Upgrade


TDK Corporation
In Stock: 4 819
Unit Price: 12,90000 Kč

Upgrade


TDK Corporation
In Stock: 2 136
Unit Price: 14,56000 Kč
Datasheet

Similar


TDK Corporation
In Stock: 5 129
Unit Price: 16,23000 Kč
Datasheet

Similar


TDK Corporation
In Stock: 1 360
Unit Price: 15,81000 Kč
Datasheet

Similar


TDK Corporation
In Stock: 380 403
Unit Price: 24,76000 Kč
Datasheet
Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM31CR61E335KA88L

DigiKey Part Number
490-14830-2-ND - Tape & Reel (TR)
490-14830-1-ND - Cut Tape (CT)
490-14830-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM31CR61E335KA88L
Description
CAP CER 3.3UF 25V X5R 1206
Customer Reference
Detailed Description
3.3 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM31CR61E335KA88L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,07000 Kč12,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,50165 Kč7 003,30 Kč
Manufacturers Standard Package
Unit Price without VAT:12,07000 Kč
Unit Price with VAT:14,60470 Kč