
C1206C335K3PACTU | |
|---|---|
DigiKey Part Number | 399-C1206C335K3PACTUTR-ND - Tape & Reel (TR) 399-C1206C335K3PACTUCT-ND - Cut Tape (CT) 399-C1206C335K3PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C335K3PACTU |
Description | CAP CER 3.3UF 25V X5R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C335K3PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 11,54900 Kč | 115,49 Kč |
| 50 | 8,89900 Kč | 444,95 Kč |
| 100 | 8,08420 Kč | 808,42 Kč |
| 500 | 6,70760 Kč | 3 353,80 Kč |
| 1 000 | 6,28155 Kč | 6 281,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,93120 Kč | 11 862,40 Kč |
| 4 000 | 5,64274 Kč | 22 570,96 Kč |
| 6 000 | 5,49822 Kč | 32 989,32 Kč |
| 10 000 | 5,33807 Kč | 53 380,70 Kč |
| 14 000 | 5,24443 Kč | 73 422,02 Kč |
| 20 000 | 5,15438 Kč | 103 087,60 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |


