3.3 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X7R1H335K160AC

DigiKey Part Number
445-5990-2-ND - Tape & Reel (TR)
445-5990-1-ND - Cut Tape (CT)
445-5990-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1H335K160AC
Description
CAP CER 3.3UF 50V X7R 1206
Customer Reference
Detailed Description
3.3 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1H335K160AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL31B335KOHNNNESamsung Electro-Mechanics1801276-1841-1-ND1,46000 KčSimilar
In-Stock: 35 680
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
1013,50200 Kč135,02 Kč
5010,48640 Kč524,32 Kč
1009,56040 Kč956,04 Kč
5007,99268 Kč3 996,34 Kč
1 0007,50825 Kč7 508,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,90645 Kč13 812,90 Kč
4 0006,58760 Kč26 350,40 Kč
6 0006,42787 Kč38 567,22 Kč
10 0006,25081 Kč62 508,10 Kč
14 0006,14728 Kč86 061,92 Kč
20 0006,04768 Kč120 953,60 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč