
C1206C335K3RACTU | |
|---|---|
DigiKey Part Number | 399-14685-2-ND - Tape & Reel (TR) 399-14685-1-ND - Cut Tape (CT) 399-14685-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C335K3RACTU |
Description | CAP CER 3.3UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C335K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 15,95800 Kč | 159,58 Kč |
| 50 | 12,50640 Kč | 625,32 Kč |
| 100 | 11,44180 Kč | 1 144,18 Kč |
| 500 | 9,64396 Kč | 4 821,98 Kč |
| 1 000 | 9,08814 Kč | 9 088,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,63071 Kč | 17 261,42 Kč |
| 4 000 | 8,25411 Kč | 33 016,44 Kč |
| 6 000 | 8,06544 Kč | 48 392,64 Kč |
| 10 000 | 7,85626 Kč | 78 562,60 Kč |
| 14 000 | 7,73397 Kč | 108 275,58 Kč |
| 20 000 | 7,61631 Kč | 152 326,20 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

