
C3216X6S1H335K160AB | |
|---|---|
DigiKey Part Number | 445-14776-2-ND - Tape & Reel (TR) 445-14776-1-ND - Cut Tape (CT) 445-14776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X6S1H335K160AB |
Description | CAP CER 3.3UF 50V X6S 1206 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X6S1H335K160AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7R1H335K160AC | TDK | 35 680 | 445-5990-1-ND | 21,21000 Kč | Upgrade |
| C1210C335K5RACTU | KEMET | 8 900 | 399-C1210C335K5RACTUCT-ND | 17,85000 Kč | Similar |
| CL31B335KOHNNNE | Samsung Electro-Mechanics | 180 | 1276-1841-1-ND | 4,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 10,79300 Kč | 107,93 Kč |
| 50 | 8,29000 Kč | 414,50 Kč |
| 100 | 7,51730 Kč | 751,73 Kč |
| 500 | 6,21582 Kč | 3 107,91 Kč |
| 1 000 | 5,81309 Kč | 5 813,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,32531 Kč | 10 650,62 Kč |
| 4 000 | 5,06041 Kč | 20 241,64 Kč |
| 6 000 | 4,92778 Kč | 29 566,68 Kč |
| 10 000 | 4,78074 Kč | 47 807,40 Kč |
| 14 000 | 4,69475 Kč | 65 726,50 Kč |
| 20 000 | 4,61204 Kč | 92 240,80 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |

