
C1210C335K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C335K5RACTUTR-ND - Tape & Reel (TR) 399-C1210C335K5RACTUCT-ND - Cut Tape (CT) 399-C1210C335K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C335K5RACTU |
Description | CAP CER 3.3UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C335K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,25500 Kč | 112,55 Kč |
| 50 | 8,65540 Kč | 432,77 Kč |
| 100 | 7,85750 Kč | 785,75 Kč |
| 500 | 6,51064 Kč | 3 255,32 Kč |
| 1 000 | 6,09404 Kč | 6 094,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,75114 Kč | 11 502,28 Kč |
| 4 000 | 5,46898 Kč | 21 875,92 Kč |
| 6 000 | 5,32765 Kč | 31 965,90 Kč |
| 10 000 | 5,17097 Kč | 51 709,70 Kč |
| 14 000 | 5,07939 Kč | 71 111,46 Kč |
| 20 000 | 4,99127 Kč | 99 825,40 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

