Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

GRM188R71H103JA01J | |
|---|---|
DigiKey Part Number | 490-11532-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R71H103JA01J |
Description | CAP CER 10000PF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71H103JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C103J5RAC7411 | KEMET | 151 910 | 399-C0603C103J5RAC7411CT-ND | 2,10000 Kč | Direct |
| C0603C103J5RACTU | KEMET | 1 324 605 | 399-C0603C103J5RACTUCT-ND | 2,10000 Kč | Direct |
| C0603C103J5RALTU | KEMET | 6 608 | 399-C0603C103J5RALTUCT-ND | 14,70000 Kč | Direct |
| CC0603JRX7R9BB103 | YAGEO | 67 450 | 311-1778-1-ND | 2,10000 Kč | Direct |
| KGM15AR71H103JM | KYOCERA AVX | 58 942 | 478-KGM15AR71H103JMCT-ND | 2,10000 Kč | Direct |






