Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603Y103JXAAP | |
|---|---|
DigiKey Part Number | VJ0603Y103JXAAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603Y103JXAAP |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y103JXAAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603Y103JXBAC | Vishay Vitramon | 1 294 | 720-VJ0603Y103JXBACCT-ND | 6,93000 Kč | Upgrade |
| VJ0603Y103JXBAP | Vishay Vitramon | 0 | VJ0603Y103JXBAP-ND | 1,61172 Kč | Upgrade |
| GA0603Y103JBAAR31G | Vishay Vitramon | 0 | GA0603Y103JBAAR31G-ND | 1,60862 Kč | Parametric Equivalent |
| GA0603Y103JBAAT31G | Vishay Vitramon | 0 | GA0603Y103JBAAT31G-ND | 1,63708 Kč | Parametric Equivalent |
| GA0603Y103JXAAC31G | Vishay Vitramon | 0 | GA0603Y103JXAAC31G-ND | 1,31303 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,98472 Kč | 9 847,20 Kč |
| Unit Price without VAT: | 0,98472 Kč |
|---|---|
| Unit Price with VAT: | 1,19151 Kč |





