Upgrade
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

GRM188R61C225KE15D | |
|---|---|
DigiKey Part Number | 490-3296-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM188R61C225KE15D |
Description | CAP CER 2.2UF 16V X5R 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61C225KE15D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188R6YA225KA12D | Murata Electronics | 118 909 | 490-7204-1-ND | 2,94000 Kč | Upgrade |
| GRM155R61C225KE11D | Murata Electronics | 677 793 | 490-10695-1-ND | 3,36000 Kč | Similar |
| 0603BW225K160YT | Knowles Novacap | 2 191 | 1763-1193-1-ND | 49,56000 Kč | Direct |
| 0603YD225KAT2A | KYOCERA AVX | 27 213 | 478-KGM15BR51C225KTCT-ND | 4,41000 Kč | Direct |
| C0603C225K4PACTU | KEMET | 259 925 | 399-C0603C225K4PACTUCT-ND | 2,52000 Kč | Direct |












