2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
cut-tape-render

GRM155R61C225KE11D

DigiKey Part Number
490-10695-2-ND - Tape & Reel (TR)
490-10695-1-ND - Cut Tape (CT)
490-10695-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R61C225KE11D
Description
CAP CER 2.2UF 16V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R61C225KE11D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 677 793
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
101,84800 Kč18,48 Kč
501,29760 Kč64,88 Kč
1001,12970 Kč112,97 Kč
5000,84748 Kč423,74 Kč
1 0000,76097 Kč760,97 Kč
2 5000,66984 Kč1 674,60 Kč
5 0000,61499 Kč3 074,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,55361 Kč5 536,10 Kč
20 0000,51757 Kč10 351,40 Kč
30 0000,49952 Kč14 985,60 Kč
50 0000,47952 Kč23 976,00 Kč
70 0000,46783 Kč32 748,10 Kč
100 0000,45659 Kč45 659,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč