2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGB3B1X5R1C225K055AC

DigiKey Part Number
445-7474-2-ND - Tape & Reel (TR)
445-7474-1-ND - Cut Tape (CT)
445-7474-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGB3B1X5R1C225K055AC
Description
CAP CER 2.2UF 16V X5R 0603
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGB3B1X5R1C225K055AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low Profile
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL10A225KA5LNNCSamsung Electro-Mechanics721 8901276-1878-1-ND4,62000 KčDirect
0603BW225K160YTKnowles Novacap2 1911763-1193-1-ND49,56000 KčSimilar
In-Stock: 79 681
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,84659 Kč3 386,36 Kč
8 0000,78711 Kč6 296,88 Kč
12 0000,75731 Kč9 087,72 Kč
20 0000,72432 Kč14 486,40 Kč
28 0000,70503 Kč19 740,84 Kč
40 0000,68648 Kč27 459,20 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,35200 Kč23,52 Kč
501,66720 Kč83,36 Kč
1001,46150 Kč146,15 Kč
5001,11416 Kč557,08 Kč
1 0001,00706 Kč1 007,06 Kč
Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,41500 Kč24,15 Kč
501,69660 Kč84,83 Kč
1001,47830 Kč147,83 Kč
5001,10408 Kč552,04 Kč
1 0000,98775 Kč987,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč