10 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM188C81A106MA73J

DigiKey Part Number
490-GRM188C81A106MA73JTR-ND - Tape & Reel (TR)
490-GRM188C81A106MA73JCT-ND - Cut Tape (CT)
490-GRM188C81A106MA73JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM188C81A106MA73J
Description
CAP CER 10UF 10V X6S 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM188C81A106MA73J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM188C81A106MA73DMurata Electronics515490-7197-1-ND0,20000 KčParametric Equivalent
GRT188C81A106ME13JMurata Electronics10 509490-GRT188C81A106ME13JCT-ND0,22000 KčParametric Equivalent
C0603S106M010THoly Stone Enterprise Co., Ltd.3 7704587-C0603S106M010TCT-ND0,37000 KčParametric Equivalent
C1608X6S1A106M080ACTDK84 866445-9019-1-ND0,32000 KčParametric Equivalent
KGM15CS61A106MTKYOCERA AVX12 892478-KGM15CS61A106MTCT-ND0,25000 KčParametric Equivalent
In-Stock: 6 870
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
102,96100 Kč29,61 Kč
502,12920 Kč106,46 Kč
1001,87510 Kč187,51 Kč
5001,44550 Kč722,75 Kč
1 0001,31300 Kč1 313,00 Kč
2 5001,17345 Kč2 933,63 Kč
5 0001,08946 Kč5 447,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,99119 Kč9 911,90 Kč
20 0000,93593 Kč18 718,60 Kč
30 0000,90826 Kč27 247,80 Kč
50 0000,87759 Kč43 879,50 Kč
70 0000,85966 Kč60 176,20 Kč
100 0000,84242 Kč84 242,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč