
KGM15CS61A106MT | |
|---|---|
DigiKey Part Number | 478-KGM15CS61A106MTTR-ND - Tape & Reel (TR) 478-KGM15CS61A106MTCT-ND - Cut Tape (CT) 478-KGM15CS61A106MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15CS61A106MT |
Description | CAP CER 10UF 10V X6S 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM15CS61A106MT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,63300 Kč | 36,33 Kč |
| 50 | 2,63740 Kč | 131,87 Kč |
| 100 | 2,33290 Kč | 233,29 Kč |
| 500 | 1,82052 Kč | 910,26 Kč |
| 1 000 | 1,66220 Kč | 1 662,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,42519 Kč | 5 700,76 Kč |
| 8 000 | 1,33715 Kč | 10 697,20 Kč |
| 12 000 | 1,29309 Kč | 15 517,08 Kč |
| 20 000 | 1,24425 Kč | 24 885,00 Kč |
| 28 000 | 1,21569 Kč | 34 039,32 Kč |
| 40 000 | 1,18823 Kč | 47 529,20 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

