10 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603S106M010T

DigiKey Part Number
4587-C0603S106M010TTR-ND - Tape & Reel (TR)
4587-C0603S106M010TCT-ND - Cut Tape (CT)
4587-C0603S106M010TDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
C0603S106M010T
Description
CAP CER 10UF 10V X6S 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X6S1A106M080ACTDK84 866445-9019-1-ND7,98000 KčParametric Equivalent
GRM188C81A106MA73DMurata Electronics515490-7197-1-ND5,04000 KčParametric Equivalent
GRM188C81A106MA73JMurata Electronics6 870490-GRM188C81A106MA73JCT-ND5,04000 KčParametric Equivalent
GRT188C81A106ME13JMurata Electronics10 509490-GRT188C81A106ME13JCT-ND5,46000 KčParametric Equivalent
KGM15CS61A106MTKYOCERA AVX12 892478-KGM15CS61A106MTCT-ND6,09000 KčParametric Equivalent
In-Stock: 3 770
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
105,37500 Kč53,75 Kč
503,98960 Kč199,48 Kč
1003,55920 Kč355,92 Kč
5002,83682 Kč1 418,41 Kč
1 0002,61362 Kč2 613,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,27891 Kč9 115,64 Kč
8 0002,15463 Kč17 237,04 Kč
12 0002,09238 Kč25 108,56 Kč
20 0002,02339 Kč40 467,80 Kč
28 0001,98305 Kč55 525,40 Kč
40 0001,94426 Kč77 770,40 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč