
GRT188C81A106ME13J | |
|---|---|
DigiKey Part Number | 490-GRT188C81A106ME13JTR-ND - Tape & Reel (TR) 490-GRT188C81A106ME13JCT-ND - Cut Tape (CT) 490-GRT188C81A106ME13JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRT188C81A106ME13J |
Description | CAP CER 10UF 10V X6S 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRT188C81A106ME13J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 50 | 2,30560 Kč | 115,28 Kč |
| 100 | 2,03260 Kč | 203,26 Kč |
| 500 | 1,57318 Kč | 786,59 Kč |
| 1 000 | 1,43143 Kč | 1 431,43 Kč |
| 2 500 | 1,28239 Kč | 3 205,97 Kč |
| 5 000 | 1,19260 Kč | 5 963,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,08675 Kč | 10 867,50 Kč |
| 20 000 | 1,02767 Kč | 20 553,40 Kč |
| 30 000 | 0,99810 Kč | 29 943,00 Kč |
| 50 000 | 0,96531 Kč | 48 265,50 Kč |
| 70 000 | 0,94615 Kč | 66 230,50 Kč |
| 100 000 | 0,92771 Kč | 92 771,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

