
GRM188C81A106MA73D | |
|---|---|
DigiKey Part Number | 490-7197-2-ND - Tape & Reel (TR) 490-7197-1-ND - Cut Tape (CT) 490-7197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188C81A106MA73D |
Description | CAP CER 10UF 10V X6S 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188C81A106MA73D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM188C81C106MA73D | Murata Electronics | 583 423 | 490-7198-1-ND | 0,20000 Kč | Upgrade |
| GRM188C81A106MA73J | Murata Electronics | 6 870 | 490-GRM188C81A106MA73JCT-ND | 0,20000 Kč | Parametric Equivalent |
| GRT188C81A106ME13J | Murata Electronics | 10 509 | 490-GRT188C81A106ME13JCT-ND | 0,22000 Kč | Parametric Equivalent |
| CL10X106MP8NRNC | Samsung Electro-Mechanics | 183 349 | 1276-2383-1-ND | 0,32000 Kč | Direct |
| C0603S106M010T | Holy Stone Enterprise Co., Ltd. | 3 770 | 4587-C0603S106M010TCT-ND | 0,37000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 50 | 2,12920 Kč | 106,46 Kč |
| 100 | 1,87510 Kč | 187,51 Kč |
| 500 | 1,44550 Kč | 722,75 Kč |
| 1 000 | 1,31300 Kč | 1 313,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,08287 Kč | 4 331,48 Kč |
| 8 000 | 1,01140 Kč | 8 091,20 Kč |
| 12 000 | 0,97558 Kč | 11 706,96 Kč |
| 20 000 | 0,93593 Kč | 18 718,60 Kč |
| 28 000 | 0,91275 Kč | 25 557,00 Kč |
| 40 000 | 0,89045 Kč | 35 618,00 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

