470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H471JA01D

DigiKey Part Number
490-1443-2-ND - Tape & Reel (TR)
490-1443-1-ND - Cut Tape (CT)
490-1443-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C1H471JA01D
Description
CAP CER 470PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H471JA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1885C2A471JA01DMurata Electronics257 143490-1367-1-ND3,15000 KčUpgrade
GRM1885C2A471JA01JMurata Electronics7 890490-8277-1-ND3,15000 KčUpgrade
C0603C471J5GACTUKEMET401 466399-C0603C471J5GACTUCT-ND2,10000 KčDirect
C1608NP01H471J080AATDK7 934445-14082-1-ND3,57000 KčDirect
KGM15ACG1H471JTKYOCERA AVX0478-KGM15ACG1H471JTCT-ND2,10000 KčDirect
In-Stock: 47 806
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,36500 Kč13,65 Kč
500,95340 Kč47,67 Kč
1000,82310 Kč82,31 Kč
5000,60852 Kč304,26 Kč
1 0000,54217 Kč542,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,43067 Kč1 722,68 Kč
8 0000,39508 Kč3 160,64 Kč
12 0000,37725 Kč4 527,00 Kč
20 0000,35752 Kč7 150,40 Kč
28 0000,34599 Kč9 687,72 Kč
40 0000,33490 Kč13 396,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč