470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C2A471JA01J

DigiKey Part Number
490-8277-2-ND - Tape & Reel (TR)
490-8277-1-ND - Cut Tape (CT)
490-8277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1885C2A471JA01J
Description
CAP CER 470PF 100V C0G/NP0 0603
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C2A471JA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C471J1GACTUKEMET61 898399-C0603C471J1GACTUCT-ND6,93000 KčDirect
C1608C0G2A471J080AATDK73 866445-2310-1-ND2,94000 KčDirect
C1608NP02A471J080AATDK0445-14126-1-ND3,99000 KčDirect
C0603C471G1GACTUKEMET0399-C0603C471G1GACTUTR-ND3,81271 KčUpgrade
C1608C0G2E471J080AATDK151 961445-2318-1-ND3,15000 KčUpgrade
In-Stock: 7 890
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,80600 Kč18,06 Kč
501,25980 Kč62,99 Kč
1001,09820 Kč109,82 Kč
5000,82270 Kč411,35 Kč
1 0000,73808 Kč738,08 Kč
2 5000,64901 Kč1 622,52 Kč
5 0000,59546 Kč2 977,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,55145 Kč5 514,50 Kč
20 0000,51523 Kč10 304,60 Kč
30 0000,49709 Kč14 912,70 Kč
50 0000,47700 Kč23 850,00 Kč
70 0000,46526 Kč32 568,20 Kč
100 0000,45397 Kč45 397,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč