Direct
Upgrade
Parametric Equivalent
Direct
Direct
Direct
Upgrade

C1608NP02A471J080AA | |
|---|---|
DigiKey Part Number | 445-14126-2-ND - Tape & Reel (TR) 445-14126-1-ND - Cut Tape (CT) 445-14126-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608NP02A471J080AA |
Description | CAP CER 470PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP02A471J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A471J080AA | TDK | 73 866 | 445-2310-1-ND | 2,94000 Kč | Direct |
| C1608C0G2E471J080AA | TDK | 151 961 | 445-2318-1-ND | 3,15000 Kč | Upgrade |
| CGA3E2NP02A471J080AA | TDK | 12 093 | 445-12368-1-ND | 3,99000 Kč | Parametric Equivalent |
| C0603C471J1GACTU | KEMET | 61 898 | 399-C0603C471J1GACTUCT-ND | 6,93000 Kč | Direct |
| GRM1885C2A471JA01D | Murata Electronics | 257 143 | 490-1367-1-ND | 3,15000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,24700 Kč | 22,47 Kč |
| 50 | 1,58740 Kč | 79,37 Kč |
| 100 | 1,38800 Kč | 138,80 Kč |
| 500 | 1,05368 Kč | 526,84 Kč |
| 1 000 | 0,95058 Kč | 950,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,77352 Kč | 3 094,08 Kč |
| 8 000 | 0,71790 Kč | 5 743,20 Kč |
| 12 000 | 0,69006 Kč | 8 280,72 Kč |
| 20 000 | 0,65922 Kč | 13 184,40 Kč |
| 28 000 | 0,64120 Kč | 17 953,60 Kč |
| 40 000 | 0,62387 Kč | 24 954,80 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |






