470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
C Series 0603(1608 Metric) 9

C1608C0G2A471J080AA

DigiKey Part Number
445-2310-2-ND - Tape & Reel (TR)
445-2310-1-ND - Cut Tape (CT)
445-2310-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G2A471J080AA
Description
CAP CER 470PF 100V C0G 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2A471J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73 866
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,94000 Kč2,94 Kč
101,68000 Kč16,80 Kč
501,17580 Kč58,79 Kč
1001,02050 Kč102,05 Kč
5000,76264 Kč381,32 Kč
1 0000,68327 Kč683,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,54815 Kč2 192,60 Kč
8 0000,50532 Kč4 042,56 Kč
12 0000,48388 Kč5 806,56 Kč
20 0000,46013 Kč9 202,60 Kč
28 0000,44625 Kč12 495,00 Kč
40 0000,43291 Kč17 316,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,94000 Kč
Unit Price with VAT:3,55740 Kč