GRM1885C1H180FA01D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 3 513
Unit Price: 6,10000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 1,24820 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 10,83538 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,86552 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 59 392
Unit Price: 4,84000 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 10,83538 Kč
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12 783
Unit Price: 8,63000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 7 485
Unit Price: 7,37000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 3 046
Unit Price: 10,53000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 14 466
Unit Price: 3,16000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3 027
Unit Price: 3,16000 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3 025
Unit Price: 2,32000 Kč
Datasheet
18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1885C1H180FA01D

DigiKey Part Number
490-9716-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1885C1H180FA01D
Description
CAP CER 18PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1885C1H180FA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.