Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM155R61A105KE15D | |
|---|---|
DigiKey Part Number | 490-3890-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM155R61A105KE15D |
Description | CAP CER 1UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R61A105KE15D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C105K8PACTU | KEMET | 642 701 | 399-C0402C105K8PACTUCT-ND | 9,87000 Kč | Direct |
| CC0402KRX5R6BB105 | YAGEO | 506 159 | 311-1439-1-ND | 2,31000 Kč | Direct |
| CL05A105KP5NNNC | Samsung Electro-Mechanics | 4 747 837 | 1276-1076-1-ND | 2,10000 Kč | Direct |
| CL05A105KP5NNND | Samsung Electro-Mechanics | 236 171 | 1276-CL05A105KP5NNNDCT-ND | 2,10000 Kč | Direct |
| C1005X5R1E105K050BC | TDK | 1 178 979 | 445-9066-1-ND | 2,10000 Kč | Upgrade |







