
CL05A105KO5NNND | |
|---|---|
DigiKey Part Number | 1276-CL05A105KO5NNNDTR-ND - Tape & Reel (TR) 1276-CL05A105KO5NNNDCT-ND - Cut Tape (CT) 1276-CL05A105KO5NNNDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A105KO5NNND |
Description | CAP CER 1UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
EDA/CAD Models | CL05A105KO5NNND Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,70700 Kč | 7,07 Kč |
| 50 | 0,47020 Kč | 23,51 Kč |
| 100 | 0,40160 Kč | 40,16 Kč |
| 500 | 0,28670 Kč | 143,35 Kč |
| 1 000 | 0,25154 Kč | 251,54 Kč |
| 2 500 | 0,21472 Kč | 536,80 Kč |
| 5 000 | 0,19262 Kč | 963,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,14549 Kč | 7 274,50 Kč |
| 100 000 | 0,13590 Kč | 13 590,00 Kč |
| 150 000 | 0,13110 Kč | 19 665,00 Kč |
| 250 000 | 0,12578 Kč | 31 445,00 Kč |
| 350 000 | 0,12267 Kč | 42 934,50 Kč |
| 500 000 | 0,11968 Kč | 59 840,00 Kč |
| 600 000 | 0,11826 Kč | 70 956,00 Kč |
| 1 200 000 | 0,11349 Kč | 136 188,00 Kč |
| 1 250 000 | 0,11324 Kč | 141 550,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

