1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A105KP5NNND

DigiKey Part Number
1276-CL05A105KP5NNNDTR-ND - Tape & Reel (TR)
1276-CL05A105KP5NNNDCT-ND - Cut Tape (CT)
1276-CL05A105KP5NNNDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05A105KP5NNND
Description
CAP CER 1UF 10V X5R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05A105KP5NNND Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL05A105KO5NNNCSamsung Electro-Mechanics8 476 8041276-1067-1-ND2,10000 KčUpgrade
CL05A105KO5NNNDSamsung Electro-Mechanics1 041 2251276-CL05A105KO5NNNDCT-ND2,10000 KčUpgrade
CL05A105KP5NNNCSamsung Electro-Mechanics4 747 8871276-1076-1-ND2,10000 KčParametric Equivalent
C1005X5R1E105K050BCTDK1 179 244445-9066-1-ND2,10000 KčUpgrade
C1005X5R1V105K050BCTDK427 699445-9073-1-ND2,73000 KčUpgrade
In-Stock: 236 171
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,50400 Kč5,04 Kč
500,33180 Kč16,59 Kč
1000,28140 Kč28,14 Kč
5000,19738 Kč98,69 Kč
1 0000,17155 Kč171,55 Kč
2 5000,14447 Kč361,17 Kč
5 0000,12826 Kč641,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,09247 Kč4 623,50 Kč
100 0000,08553 Kč8 553,00 Kč
150 0000,08205 Kč12 307,50 Kč
250 0000,07821 Kč19 552,50 Kč
350 0000,07596 Kč26 586,00 Kč
500 0000,07380 Kč36 900,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč