
CL05A105KP5NNNC | |
|---|---|
DigiKey Part Number | 1276-1076-2-ND - Tape & Reel (TR) 1276-1076-1-ND - Cut Tape (CT) 1276-1076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A105KP5NNNC |
Description | CAP CER 1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A105KP5NNNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,48300 Kč | 4,83 Kč |
| 50 | 0,32760 Kč | 16,38 Kč |
| 100 | 0,27510 Kč | 27,51 Kč |
| 500 | 0,19318 Kč | 96,59 Kč |
| 1 000 | 0,16777 Kč | 167,77 Kč |
| 2 500 | 0,14111 Kč | 352,78 Kč |
| 5 000 | 0,12519 Kč | 625,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,11213 Kč | 1 121,30 Kč |
| 20 000 | 0,10140 Kč | 2 028,00 Kč |
| 30 000 | 0,09603 Kč | 2 880,90 Kč |
| 50 000 | 0,09009 Kč | 4 504,50 Kč |
| 70 000 | 0,08663 Kč | 6 064,10 Kč |
| 100 000 | 0,08329 Kč | 8 329,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

