Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GCQ1555C1H5R0BB01J | |
|---|---|
DigiKey Part Number | 490-GCQ1555C1H5R0BB01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H5R0BB01J |
Description | CAP CER 5PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H5R0BB01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H5R0BA16D | Murata Electronics | 27 720 | 490-16441-1-ND | 2,10000 Kč | Parametric Equivalent |
| GCM1555C1H5R0BA16J | Murata Electronics | 0 | 490-GCM1555C1H5R0BA16JTR-ND | 0,16067 Kč | Parametric Equivalent |
| GCQ1555C1H5R0BB01D | Murata Electronics | 5 178 | 490-17483-1-ND | 5,04000 Kč | Parametric Equivalent |
| 04025A5R0B4T2A | KYOCERA AVX | 0 | 478-04025A5R0B4T2ATR-ND | 0,45750 Kč | Parametric Equivalent |
| 04025U5R0B4T2A | KYOCERA AVX | 0 | 478-04025U5R0B4T2ATR-ND | 0,66602 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,84723 Kč | 42 361,50 Kč |
| Unit Price without VAT: | 0,84723 Kč |
|---|---|
| Unit Price with VAT: | 1,02515 Kč |







