5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCQ1555C1H5R0BB01D

DigiKey Part Number
490-17483-2-ND - Tape & Reel (TR)
490-17483-1-ND - Cut Tape (CT)
490-17483-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCQ1555C1H5R0BB01D
Description
CAP CER 5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCQ1555C1H5R0BB01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H5R0BA16DMurata Electronics27 720490-16441-1-ND0,07000 KčParametric Equivalent
GMT04CG5R0B50NT10Cal-Chip Electronics, Inc.10 0004713-GMT04CG5R0B50NT10CT-ND0,07000 KčParametric Equivalent
MCASU105SCG050BFNA01Taiyo Yuden9 549587-MCASU105SCG050BFNA01CT-ND0,07000 KčParametric Equivalent
In-Stock: 5 178
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
102,87700 Kč28,77 Kč
502,07040 Kč103,52 Kč
1001,82050 Kč182,05 Kč
5001,40098 Kč700,49 Kč
1 0001,27185 Kč1 271,85 Kč
2 5001,13566 Kč2 839,15 Kč
5 0001,05364 Kč5 268,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,95803 Kč9 580,30 Kč
20 0000,90413 Kč18 082,60 Kč
30 0000,87714 Kč26 314,20 Kč
50 0000,84723 Kč42 361,50 Kč
70 0000,82973 Kč58 081,10 Kč
100 0000,81291 Kč81 291,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč