
04025U5R0B4T2A | |
|---|---|
DigiKey Part Number | 478-04025U5R0B4T2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025U5R0B4T2A |
Description | CAP CER MICROWAVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
EDA/CAD Models | 04025U5R0B4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,66602 Kč | 6 660,20 Kč |
| Unit Price without VAT: | 0,66602 Kč |
|---|---|
| Unit Price with VAT: | 0,80588 Kč |

