04025A5R0B4T2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,66602 Kč

Parametric Equivalent


Murata Electronics
In Stock: 27 720
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,16067 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 5 178
Unit Price: 5,04000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,84723 Kč
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10 000
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9 549
Unit Price: 2,10000 Kč

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,07167 Kč
Datasheet
5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A5R0B4T2A

DigiKey Part Number
478-04025A5R0B4T2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025A5R0B4T2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A5R0B4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.1pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04025U5R0B4T2AKYOCERA AVX0478-04025U5R0B4T2ATR-ND0,66602 KčParametric Equivalent
GCM1555C1H5R0BA16DMurata Electronics27 720490-16441-1-ND2,10000 KčParametric Equivalent
GCM1555C1H5R0BA16JMurata Electronics0490-GCM1555C1H5R0BA16JTR-ND0,16067 KčParametric Equivalent
GCQ1555C1H5R0BB01DMurata Electronics5 178490-17483-1-ND5,04000 KčParametric Equivalent
GCQ1555C1H5R0BB01JMurata Electronics0490-GCQ1555C1H5R0BB01JTR-ND0,84723 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,45750 Kč4 575,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,45750 Kč
Unit Price with VAT:0,55358 Kč