GCM1555C1H5R0BA16J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 27 720
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 5 178
Unit Price: 5,04000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,84723 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,45750 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,66602 Kč

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10 000
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9 549
Unit Price: 2,10000 Kč

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: 0,07167 Kč
Datasheet
5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H5R0BA16J

DigiKey Part Number
490-GCM1555C1H5R0BA16JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM1555C1H5R0BA16J
Description
CAP CER 5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H5R0BA16J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H5R0BA16DMurata Electronics27 720490-16441-1-ND2,10000 KčParametric Equivalent
GCQ1555C1H5R0BB01DMurata Electronics5 178490-17483-1-ND5,04000 KčParametric Equivalent
GCQ1555C1H5R0BB01JMurata Electronics0490-GCQ1555C1H5R0BB01JTR-ND0,84723 KčParametric Equivalent
04025A5R0B4T2AKYOCERA AVX0478-04025A5R0B4T2ATR-ND0,45750 KčParametric Equivalent
04025U5R0B4T2AKYOCERA AVX0478-04025U5R0B4T2ATR-ND0,66602 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,16067 Kč8 033,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,16067 Kč
Unit Price with VAT:0,19441 Kč