GCM21BC72A105KE36L is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 2,08701 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 74 863
Unit Price: 9,24000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 1,76415 Kč
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 17 774
Unit Price: 13,02000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 479 939
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 595
Unit Price: 10,08000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 68 965
Unit Price: 9,66000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 8 783
Unit Price: 8,19000 Kč
Datasheet
1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BC72A105KE36L

DigiKey Part Number
490-14436-2-ND - Tape & Reel (TR)
490-14436-1-ND - Cut Tape (CT)
490-14436-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21BC72A105KE36L
Description
CAP CER 1UF 100V X7S 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BC72A105KE36L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ21BC72A105KE02KMurata Electronics0490-GCJ21BC72A105KE02KTR-ND2,08701 KčParametric Equivalent
GCJ21BC72A105KE02LMurata Electronics74 863490-14414-1-ND9,24000 KčParametric Equivalent
GCM21BC72A105KE36KMurata Electronics0490-GCM21BC72A105KE36KTR-ND1,76415 KčParametric Equivalent
CL21Y105KCFVPJESamsung Electro-Mechanics17 7741276-CL21Y105KCFVPJECT-ND13,02000 KčDirect
CGA4J3X7S2A105K125ABTDK479 939445-6974-1-ND9,45000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,74600 Kč47,46 Kč
503,49400 Kč174,70 Kč
1003,10770 Kč310,77 Kč
5002,45886 Kč1 229,43 Kč
1 0002,25875 Kč2 258,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,95435 Kč5 863,05 Kč
6 0001,83708 Kč11 022,48 Kč
9 0001,77834 Kč16 005,06 Kč
15 0001,71325 Kč25 698,75 Kč
21 0001,67521 Kč35 179,41 Kč
30 0001,63861 Kč49 158,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč