1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCJ21BC72A105KE02L

DigiKey Part Number
490-14414-2-ND - Tape & Reel (TR)
490-14414-1-ND - Cut Tape (CT)
490-14414-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCJ21BC72A105KE02L
Description
CAP CER 1UF 100V X7S 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCJ21BC72A105KE02L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.059" (1.50mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74 888
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
105,62700 Kč56,27 Kč
504,18280 Kč209,14 Kč
1003,73550 Kč373,55 Kč
5002,98382 Kč1 491,91 Kč
1 0002,75200 Kč2 752,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,39517 Kč7 185,51 Kč
6 0002,25907 Kč13 554,42 Kč
9 0002,19091 Kč19 718,19 Kč
15 0002,11539 Kč31 730,85 Kč
21 0002,07125 Kč43 496,25 Kč
30 0002,02877 Kč60 863,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč