GCM21BC72A105KE36K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 2,08701 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 74 888
Unit Price: 9,24000 Kč
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 479 939
Unit Price: 9,45000 Kč
Datasheet

Parametric Equivalent


TDK
In Stock: 595
Unit Price: 10,08000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 68 965
Unit Price: 9,66000 Kč
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 8 783
Unit Price: 8,19000 Kč
Datasheet
1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21BC72A105KE36K

DigiKey Part Number
490-GCM21BC72A105KE36KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM21BC72A105KE36K
Description
CAP CER 1UF 100V X7S 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM21BC72A105KE36K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCJ21BC72A105KE02KMurata Electronics0490-GCJ21BC72A105KE02KTR-ND2,08701 KčParametric Equivalent
GCJ21BC72A105KE02LMurata Electronics74 888490-14414-1-ND9,24000 KčParametric Equivalent
GCM21BC72A105KE36LMurata Electronics0490-14436-1-ND7,98000 KčParametric Equivalent
CGA4J3X7S2A105K125ABTDK479 939445-6974-1-ND9,45000 KčParametric Equivalent
CGA4J3X7S2A105K125AETDK595445-8782-1-ND10,08000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,76415 Kč17 641,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1,76415 Kč
Unit Price with VAT:2,13462 Kč