1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
TAIYO YUDEN AEC-Q200 Grade 1 MLCC Line Extension | Datasheet Preview

HMR212CC7105KG-T

DigiKey Part Number
587-HMR212CC7105KG-TTR-ND - Tape & Reel (TR)
587-HMR212CC7105KG-TCT-ND - Cut Tape (CT)
587-HMR212CC7105KG-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMR212CC7105KG-T
Description
CAP CER 1UF 100V X7S 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMR212CC7105KG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.059" (1.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 283
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,72500 Kč47,25 Kč
503,46880 Kč173,44 Kč
1003,08670 Kč308,67 Kč
5002,44248 Kč1 221,24 Kč
1 0002,24343 Kč2 243,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,99789 Kč5 993,67 Kč
6 0001,87775 Kč11 266,50 Kč
9 0001,81759 Kč16 358,31 Kč
15 0001,75093 Kč26 263,95 Kč
21 0001,71196 Kč35 951,16 Kč
30 0001,67447 Kč50 234,10 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč