
CL21Y105KCFVPJE | |
|---|---|
DigiKey Part Number | 1276-CL21Y105KCFVPJETR-ND - Tape & Reel (TR) 1276-CL21Y105KCFVPJECT-ND - Cut Tape (CT) 1276-CL21Y105KCFVPJEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL21Y105KCFVPJE |
Description | CAP CER 1UF 100V X7S 0805 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7S 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 50 | 6,08100 Kč | 304,05 Kč |
| 100 | 5,47630 Kč | 547,63 Kč |
| 500 | 4,45452 Kč | 2 227,26 Kč |
| 1 000 | 4,13871 Kč | 4 138,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,87917 Kč | 7 758,34 Kč |
| 4 000 | 3,66557 Kč | 14 662,28 Kč |
| 6 000 | 3,55857 Kč | 21 351,42 Kč |
| 10 000 | 3,43998 Kč | 34 399,80 Kč |
| 14 000 | 3,37066 Kč | 47 189,24 Kč |
| 20 000 | 3,30399 Kč | 66 079,80 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

