
DLW5ATN501MQ2L | |
|---|---|
DigiKey Part Number | 490-DLW5ATN501MQ2LTR-ND - Tape & Reel (TR) 490-DLW5ATN501MQ2LCT-ND - Cut Tape (CT) 490-DLW5ATN501MQ2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW5ATN501MQ2L |
Description | CMC 2.5A 2LN 500 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 500 Ohms @ 100 MHz 2.5A DCR 34mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLW5ATN501MQ2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 500 Ohms @ 100 MHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 34mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.197" L x 0.142" W (5.00mm x 3.60mm) | |
Height (Max) | 0.093" (2.35mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,52000 Kč | 18,52 Kč |
| 10 | 15,17700 Kč | 151,77 Kč |
| 25 | 14,03600 Kč | 350,90 Kč |
| 50 | 13,23200 Kč | 661,60 Kč |
| 100 | 12,47630 Kč | 1 247,63 Kč |
| 250 | 11,54212 Kč | 2 885,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 10,57673 Kč | 7 403,71 Kč |
| 1 400 | 9,97349 Kč | 13 962,89 Kč |
| 2 100 | 9,63699 Kč | 20 237,68 Kč |
| 3 500 | 9,22964 Kč | 32 303,74 Kč |
| 4 900 | 8,97099 Kč | 43 957,85 Kč |
| 7 000 | 8,70493 Kč | 60 934,51 Kč |
| 17 500 | 8,34107 Kč | 145 968,73 Kč |
| Unit Price without VAT: | 18,52000 Kč |
|---|---|
| Unit Price with VAT: | 22,40920 Kč |


