
NJW1280RB2-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJW1280RB2-TE1TR-ND - Tape & Reel (TR) 2129-NJW1280RB2-TE1CT-ND - Cut Tape (CT) 2129-NJW1280RB2-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJW1280RB2-TE1 |
Description | HIGH CAPACITANCE PIEZO-SOUNDER D |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 10-TVSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Supplier Device Package | 10-TVSP | |
Package / Case | 10-VFSOP, 10-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 25,09300 Kč | 250,93 Kč |
| 25 | 22,78720 Kč | 569,68 Kč |
| 100 | 20,25050 Kč | 2 025,05 Kč |
| 250 | 19,04100 Kč | 4 760,25 Kč |
| 500 | 18,31110 Kč | 9 155,55 Kč |
| 1 000 | 17,99109 Kč | 17 991,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,21637 Kč | 34 432,74 Kč |
| 4 000 | 16,80969 Kč | 67 238,76 Kč |
| 6 000 | 16,60588 Kč | 99 635,28 Kč |
| 10 000 | 16,38025 Kč | 163 802,50 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |


