48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C65642-48AXCT

DigiKey Part Number
448-CY7C65642-48AXCTTR-ND - Tape & Reel (TR)
448-CY7C65642-48AXCT-ND - Cut Tape (CT)
448-CY7C65642-48AXCTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY7C65642-48AXCT
Description
IC CONTROLLER USB 48TQFP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
CY7C65642-48AXCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
USB 2.0
Voltage - Supply
3.15V ~ 5.25V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
48-LQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 791
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,41000 Kč76,41 Kč
1057,61400 Kč576,14 Kč
2552,89440 Kč1 322,36 Kč
10047,71190 Kč4 771,19 Kč
25045,23980 Kč11 309,95 Kč
50043,75032 Kč21 875,16 Kč
1 00042,52437 Kč42 524,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00041,51534 Kč83 030,68 Kč
4 00040,68492 Kč162 739,68 Kč
Manufacturers Standard Package
Unit Price without VAT:76,41000 Kč
Unit Price with VAT:92,45610 Kč