
TS240S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-TS240S_R1_00001TR-ND - Tape & Reel (TR) 3757-TS240S_R1_00001CT-ND - Cut Tape (CT) 3757-TS240S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS240S_R1_00001 |
Description | BRIDGE RECT 1P 40V 2A 4MICRODIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 40 V Surface Mount 4-MicroDIP/SMD |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 500 mV @ 2 A |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 50 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Schottky | Supplier Device Package 4-MicroDIP/SMD |
Voltage - Peak Reverse (Max) 40 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| 10 | 20,41800 Kč | 204,18 Kč |
| 100 | 13,54770 Kč | 1 354,77 Kč |
| 500 | 10,60378 Kč | 5 301,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,65568 Kč | 9 655,68 Kč |
| 2 000 | 8,85827 Kč | 17 716,54 Kč |
| 3 000 | 8,45183 Kč | 25 355,49 Kč |
| 5 000 | 7,99529 Kč | 39 976,45 Kč |
| 7 000 | 7,72488 Kč | 54 074,16 Kč |
| 10 000 | 7,46214 Kč | 74 621,40 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |

