
DLW43MH201XK2L | |
|---|---|
DigiKey Part Number | 490-DLW43MH201XK2LTR-ND - Tape & Reel (TR) 490-DLW43MH201XK2LCT-ND - Cut Tape (CT) 490-DLW43MH201XK2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLW43MH201XK2L |
Description | CMC 200UH 110MA 2LN SMD AEC-Q200 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 110mA DCR 4.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLW43MH201XK2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 200 µH @ 100 kHz | |
Current Rating (Max) | 110mA | |
DC Resistance (DCR) (Max) | 4.5Ohm | |
Voltage Rating - DC | 20V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.114" (2.90mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,08000 Kč | 31,08 Kč |
| 10 | 25,53400 Kč | 255,34 Kč |
| 25 | 23,62680 Kč | 590,67 Kč |
| 50 | 22,27460 Kč | 1 113,73 Kč |
| 100 | 21,00220 Kč | 2 100,22 Kč |
| 250 | 19,42988 Kč | 4 857,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,79790 Kč | 8 898,95 Kč |
| 1 000 | 16,78307 Kč | 16 783,07 Kč |
| 1 500 | 16,21731 Kč | 24 325,97 Kč |
| 2 500 | 15,53222 Kč | 38 830,55 Kč |
| 3 500 | 15,09738 Kč | 52 840,83 Kč |
| 5 000 | 14,65001 Kč | 73 250,05 Kč |
| Unit Price without VAT: | 31,08000 Kč |
|---|---|
| Unit Price with VAT: | 37,60680 Kč |











