
LMK6CE02500DDLFR | |
|---|---|
DigiKey Part Number | 296-LMK6CE02500DDLFRTR-ND - Tape & Reel (TR) 296-LMK6CE02500DDLFRCT-ND - Cut Tape (CT) 296-LMK6CE02500DDLFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK6CE02500DDLFR |
Description | SILIC OSC XO 25.0000MHZ LVCMOS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS Oscillator 1.8V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 59mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VSON (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 56mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,48481 Kč | 61 454,43 Kč |
| 6 000 | 20,06457 Kč | 120 387,42 Kč |
| 9 000 | 19,85405 Kč | 178 686,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 31,09800 Kč | 310,98 Kč |
| 25 | 28,31360 Kč | 707,84 Kč |
| 100 | 25,25640 Kč | 2 525,64 Kč |
| 250 | 23,79912 Kč | 5 949,78 Kč |
| 500 | 22,92100 Kč | 11 460,50 Kč |
| 1 000 | 22,71375 Kč | 22 713,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,53000 Kč | 40,53 Kč |
| 10 | 29,90100 Kč | 299,01 Kč |
| 25 | 27,22200 Kč | 680,55 Kč |
| 100 | 24,28630 Kč | 2 428,63 Kč |
| 250 | 22,88448 Kč | 5 721,12 Kč |
| 500 | 22,03950 Kč | 11 019,75 Kč |
| 1 000 | 21,34405 Kč | 21 344,05 Kč |
| Unit Price without VAT: | 40,53000 Kč |
|---|---|
| Unit Price with VAT: | 49,04130 Kč |



