
DLM0NSM900HY2D | |
|---|---|
DigiKey Part Number | 490-DLM0NSM900HY2DTR-ND - Tape & Reel (TR) 490-DLM0NSM900HY2DCT-ND - Cut Tape (CT) 490-DLM0NSM900HY2DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DLM0NSM900HY2D |
Description | CMC 100MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 100mA DCR 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | DLM0NSM900HY2D Models |
Category | DC Resistance (DCR) (Max) 4Ohm |
Manufacturer Murata Electronics | Voltage Rating - DC 5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.033" L x 0.026" W (0.85mm x 0.65mm) |
Filter Type Signal Line | Height (Max) 0.020" (0.50mm) |
Number of Lines 2 | Package / Case 0302 (0806 Metric), 4 Lead |
Impedance @ Frequency 90 Ohms @ 100 MHz | Base Product Number |
Current Rating (Max) 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 1,71000 Kč | 17,10 Kč |
| 25 | 1,58520 Kč | 39,63 Kč |
| 50 | 1,49740 Kč | 74,87 Kč |
| 100 | 1,40980 Kč | 140,98 Kč |
| 250 | 1,30472 Kč | 326,18 Kč |
| 500 | 1,23006 Kč | 615,03 Kč |
| 1 000 | 1,15957 Kč | 1 159,57 Kč |
| 2 500 | 1,07264 Kč | 2 681,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,94434 Kč | 9 443,40 Kč |
| 20 000 | 0,89047 Kč | 17 809,40 Kč |
| 30 000 | 0,86041 Kč | 25 812,30 Kč |
| 50 000 | 0,82403 Kč | 41 201,50 Kč |
| 70 000 | 0,80093 Kč | 56 065,10 Kč |
| 100 000 | 0,77717 Kč | 77 717,00 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |








